+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK10-042C

Diode: TVS; 47÷51V; 10kA; bidirectional; 2pin THT; bulk


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
AK10-042C
TME Symbol:
AK10-042C-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Max. off-state voltage
42V
Breakdown voltage
47...51V
Max. forward impulse current
10kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Leakage current
10µA
Kind of package
bulk
Gross weight14.25 g
Certificates
See other products in this category: Bidirectional TVS THT diodes EATON ELECTRONICS,
*
AK10-042C
0 in TME stock
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.
Product for special order