+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO3401A

Transistor: P-MOSFET; unipolar; -30V; -4A; 1.4W; SOT23


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO3401A
TME Symbol:
AO3401A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4A
Power dissipation
1.4W
Case
SOT23
Gate-source voltage
±12V
On-state resistance
50mΩ
Mounting
SMD
Gate charge
7nC
Kind of channel
enhancement
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO3401A
57537 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs