+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO3407A

Transistor: P-MOSFET; unipolar; -30V; -3.5A; Idm: -25A; 900mW; SOT23


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO3407A
TME Symbol:
AO3407A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-3.5A
Pulsed drain current
-25A
Power dissipation
0.9W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
78mΩ
Mounting
SMD
Gate charge
6nC
Kind of channel
enhancement
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO3407A
28195 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs