+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS25F1128MQ-70WIN

IC: FLASH memory; 128MbFLASH; SPI; 133MHz; 1.65÷1.95V; WSON8


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS25F1128MQ-70WIN
TME Symbol:
AS25F1128MQ-70WIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Interface
SPI
Operating frequency
133MHz
Operating voltage
1.65...1.95V
Case
WSON8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial FLASH memories - integrated circ. ALLIANCE MEMORY,
*
AS25F1128MQ-70WIN
561 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.62 USDGross price for quantities from 25 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 570 pcs - 2.86 USDGross price for quantities from 570 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 570 pcs