+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C16M32SC-7TIN

IC: DRAM memory; 512MbDRAM; 16Mx32bit; 3÷3.6V; 133MHz; 5.4ns

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C16M32SC-7TIN
TME Symbol:
AS4C16M32SC-7TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
512Mb DRAM
Memory organisation
16Mx32bit
Operating voltage
3...3.6V
Clock frequency
133MHz
Access time
5.4ns
Case
TSOP86 II
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C16M32SC-7TIN
87 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
Net price for quantities from 5 pcs - 20.69 USDGross price for quantities from 5 pcs - 20.69 USD
Net price for quantities from 25 pcs - 19.00 USDGross price for quantities from 25 pcs - 19.00 USD
Net price for quantities from 108 pcs - 15.61 USDGross price for quantities from 108 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 108 pcs