+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C32M8SA-6TIN

IC: DRAM memory; 256MbDRAM; 32Mx8bit; 3.3V; 166MHz; 5ns; TSOP54 II


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C32M8SA-6TIN
TME Symbol:
AS4C32M8SA-6TIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
256Mb DRAM
Memory organisation
32Mx8bit
Operating voltage
3.3V
Clock frequency
166MHz
Access time
5ns
Case
TSOP54 II
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C32M8SA-6TIN
0 in TME stock
Net price for quantities from 108 pcs - 7.72 USDGross price for quantities from 108 pcs - 7.72 USD
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.
Packaging method by the manufacturerTray = 108 pcs