+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C4M16SA-6TINTR

IC: DRAM memory; 64MbDRAM; 4Mx16bit; 3.3V; 166MHz; 6ns; TSOP54 II


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C4M16SA-6TINTR
TME Symbol:
AS4C4M16SA-6TINTR

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
64Mb DRAM
Memory organisation
4Mx16bit
Operating voltage
3.3V
Clock frequency
166MHz
Access time
6ns
Case
TSOP54 II
Mounting
SMD
Operating temperature
-40...85°C
Kind of interface
parallel
Kind of package
reel
Gross weight0.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C4M16SA-6TINTR
1700 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 100 pcs - 5.72 USDGross price for quantities from 100 pcs - 5.72 USD
Net price for quantities from 250 pcs - 5.06 USDGross price for quantities from 250 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs