+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS5F31G04SND-08LIN

IC: FLASH memory; 1GbFLASH; SPI; 120MHz; 3÷3.6V; LGA8; serial


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS5F31G04SND-08LIN
TME Symbol:
AS5F31G04SND-08LIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NAND
Memory
1Gb FLASH
Interface
SPI
Operating frequency
120MHz
Operating voltage
3...3.6V
Case
LGA8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial FLASH memories - integrated circ. ALLIANCE MEMORY,
*
AS5F31G04SND-08LIN
0 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 25 pcs - 7.80 USDGross price for quantities from 25 pcs - 7.80 USD
Net price for quantities from 352 pcs - 7.08 USDGross price for quantities from 352 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.