+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX-AT-3I

Converter: temperature; 15÷30VDC; OUT 1: 4÷20mA; IN 1: Pt100; IP20


Manufacturer: F&F

Manufacturer part number:
MAX-AT-3I
TME Symbol:
AT-3I

Specification

Manufacturer
F&F
Type of converter
temperature
Kind of output 1
4...20mA
Kind of input 1
Pt100
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Supply voltage
  • 15...30V DC
Gross weight47.17 g
Certificates
EAN code5908312595274
See other products in this category: Temperature Transducers F&F,
*
MAX-AT-3I
2 in TME stock
Net price for quantities from 1 pcs - 89.32 USDGross price for quantities from 1 pcs - 89.32 USD
Net price for quantities from 5 pcs - 86.57 USDGross price for quantities from 5 pcs - 86.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.