+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT27C2048-55JU-T

IC: EPROM memory; 2MbEPROM; 128kx16bit; 4.5÷5.5V; 55ns; PLCC44

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C2048-55JU-T
TME Symbol:
AT27C2048-55JU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
2Mb EPROM
Memory organisation
128kx16bit
Operating voltage
4.5...5.5V
Access time
55ns
Case
PLCC44
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C2048-55JU-T
0 in TME stock
Net price for quantities from 500 pcs - 5.70 USDGross price for quantities from 500 pcs - 5.70 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.