+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EPROM memory | |
Kind of memory | EPROM OTP | |
Memory | 512kB EPROM | |
Memory organisation | 64kx8bit | |
Operating voltage | 4.5...5.5V | |
Access time | 70ns | |
Case | PLCC32 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Manufacturer standard package | 750pcs. |