+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT45DB161E-SHD-B

IC: FLASH memory; 16MbFLASH; SPI / RapidS; 85MHz; SO8-W; serial


Manufacturer: RENESAS

Manufacturer part number:
AT45DB161E-SHD-B
TME Symbol:
AT45DB161E-SHD-B

Specification

Manufacturer
RENESAS
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
16Mb FLASH
Interface
SPI / RapidS
Clock frequency
85MHz
Operating voltage
2.5...3.6/2.3...3.6V
Case
SO8-W
Kind of interface
serial
Manufacturer series
DataFlash
Mounting
SMD
Kind of package
tube
Information
Product is not designed for and should not be used in connection with any applications where the failure of such product would reasonably be expected to result in significant personal injury or death. It is not allowed to use any commercial or industrial grade Adesto products in automotive applications and any commercial, industrial, or automotive grade Adesto products in aerospace or military applications.
Gross weight0.128 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. RENESAS,
See other products from this series.:
*
AT45DB161E-SHD-B
2786 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 90 pcs - 2.08 USDGross price for quantities from 90 pcs - 2.08 USD
Net price for quantities from 540 pcs - 1.87 USDGross price for quantities from 540 pcs - 1.87 USD
Net price for quantities from 1080 pcs - 1.78 USDGross price for quantities from 1080 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs