+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3205429

Screw; for plastic; 2.2x5; Head: countersunk; Pozidriv; PZ1; steel

Manufacturer: BOSSARD

Manufacturer part number:
3205429
TME Symbol:
B2.2X5/BN20094

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,2
Length
5mm
Kind of head
countersunk
Kind of cut
Pozidriv
Cut size
PZ1
Material
steel
Plating material
zinc
BN standard
BN 20094
Hardness
380 HV
Conform to the norm
WN 1413
Gross weight0.102 g
Certificates
See other products in this category: Screws BOSSARD,
*
3205429
81200 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcsBag = 10 000 pcs