+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B57301K0103A001

Sensor: temperature; NTC; 10kΩ; Ø15x35mm; -30÷110°C; 375mW


Manufacturer: TDK

Manufacturer part number:
B57301K0103A001
TME Symbol:
B57301K0103A001

Specification

Manufacturer
TDK
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
10kΩ
Body dimensions
Ø15x35mm
Operating temperature
-30...110°C
Switching capacity
375mW
Thread
1/8"
Dimensions
Gross weight11.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Sensors - NTC TDK,
*
B57301K0103A001
537 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
Net price for quantities from 300 pcs - 4.33 USDGross price for quantities from 300 pcs - 4.33 USD
Net price for quantities from 500 pcs - 3.89 USDGross price for quantities from 500 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs