+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B57500K0103A001

Sensor: temperature; NTC; 10kΩ; Len: 470mm; Body dim: Ø6x30mm; 60mW


Manufacturer: TDK

Manufacturer part number:
B57500K0103A001
TME Symbol:
B57500K0103A001

Specification

Manufacturer
TDK
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
10kΩ
Cable length
0.47m
Body dimensions
Ø6x30mm
Operating temperature
-30...100°C
Switching capacity
60mW
Dimensions
Gross weight5.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Sensors - NTC TDK,
*
B57500K0103A001
934 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 5 pcs - 6.05 USDGross price for quantities from 5 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 200 pcs