+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B57703M0103G040

Sensor: temperature; NTC; 10kΩ; -20÷125°C; 45mm; 150mW


Manufacturer: TDK

Manufacturer part number:
B57703M0103G040
TME Symbol:
B57703M0103G040

Specification

Manufacturer
TDK
Type of sensor
temperature
Kind of temperature sensor
NTC
Resistance
10kΩ
Operating temperature
-20...125°C
Lead length
45mm
Switching capacity
150mW
Dimensions
Gross weight0.719 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Sensors - NTC TDK,
*
B57703M0103G040
837 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs