+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA592E6327HTSA1

Diode: switching; 35V; 100mA; SOD323; single diode; reel,tape


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BA592E6327HTSA1
TME Symbol:
BA592E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Max. off-state voltage
35V
Load current
0.1A
Case
SOD323
Mounting
SMD
Semiconductor structure
single diode
Kind of package
reel, tape
Leakage current
20nA
Capacitance
0.6...1.4pF
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BA592E6327HTSA1
1460 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs