+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA89202VH6127XTSA1

Diode: switching; 35V; 100mA; SC79; single diode; 120ns; Ufmax: 1V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BA89202VH6127XTSA1
TME Symbol:
BA89202VH6127XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Max. off-state voltage
35V
Load current
0.1A
Case
SC79
Mounting
SMD
Semiconductor structure
single diode
Reverse recovery time
120ns
Max. forward voltage
1V
Kind of package
reel, tape
Leakage current
20nA
Capacitance
0.6...1.4pF
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.006 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BA89202VH6127XTSA1
172 in TME stock
Net price for quantities from 5 pcs - 0.10 USDGross price for quantities from 5 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 8 000 pcs