+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | switching | |
Max. off-state voltage | 150V | |
Load current | 0.1A | |
Case | SC79 | |
Mounting | SMD | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.1V | |
Kind of package | reel, tape |