+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | varicap | |
Max. off-state voltage | 30V | |
Load current | 0.1A | |
Case | SC79 | |
Mounting | SMD | |
Semiconductor structure | single diode | |
Max. forward voltage | 1V | |
Kind of package | reel, tape | |
Leakage current | 20nA | |
Capacitance | 0.5pF |