+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAR66E6327HTSA1

Diode: switching; 150V; 200mA; SOT23; double series; Ifsm: 12A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAR66E6327HTSA1
TME Symbol:
BAR66E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Max. off-state voltage
150V
Load current
0.2A
Case
SOT23
Mounting
SMD
Semiconductor structure
double series
Features of semiconductor devices
PIN
Max. forward impulse current
12A
Max. forward voltage
1.2V
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BAR66E6327HTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs