+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAR81WH6327XTSA1

Diode: switching; 30V; 100mA; SOT343; single diode; 80ns; Ufmax: 1V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAR81WH6327XTSA1
TME Symbol:
BAR81WH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Max. off-state voltage
30V
Load current
0.1A
Case
SOT343
Mounting
SMD
Semiconductor structure
single diode
Reverse recovery time
80ns
Features of semiconductor devices
RF
Max. forward voltage
1V
Kind of package
reel, tape
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BAR81WH6327XTSA1
935 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts