+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS140WE6327HTSA1

Diode: Schottky switching; SOD323; SMD; 40V; 0.12A; 250mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS140WE6327HTSA1
TME Symbol:
BAS140WE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
40V
Load current
0.12A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. forward impulse current
0.2A
Power dissipation
0.25W
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAS140WE6327HTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs