+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16WS-G3-18

Diode: switching; SMD; 100V; 250mA; 6ns; SOD323; Ufmax: 1.25V; Ir: 1uA

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAS16WS-G3-18
TME Symbol:
BAS16WS-G3-18

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.25A
Reverse recovery time
6ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Case
SOD323
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
1µA
Gross weight0.014 g
See other products in this category: SMD universal diodes VISHAY,
*
BAS16WS-G3-18
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
Net price for quantities from 40000 pcs - 0.03 USDGross price for quantities from 40000 pcs - 0.03 USD
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD