+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 250V | |
Load current | 0.225A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Case | SOT323 | |
Max. forward voltage | 1.25V | |
Max. forward impulse current | 9A | |
Leakage current | 0.1mA | |
Power dissipation | 0.2W | |
Kind of package | reel, tape |