+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 125V | |
Load current | 0.25A | |
Reverse recovery time | 1.5µs | |
Semiconductor structure | single diode | |
Case | SOD80 | |
Max. forward voltage | 1V | |
Max. forward impulse current | 4A | |
Kind of package | reel, tape |