+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS5202VH6327XTSA1

Diode: Schottky rectifying; SC79; SMD; 45V; 0.75A; 500mW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS5202VH6327XTSA1
TME Symbol:
BAS5202VH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Case
SC79
Mounting
SMD
Max. off-state voltage
45V
Load current
0.75A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Max. forward impulse current
2A
Power dissipation
0.5W
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAS5202VH6327XTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs