+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 300V | |
Load current | 0.25A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Case | SOD523 | |
Max. forward voltage | 0.95V | |
Max. forward impulse current | 4.5A | |
Kind of package | reel, tape |