+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS0109

Diode: Schottky switching; MiniMELF glass; SMD; 30V; 200mA; 4ns


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS0109
TME Symbol:
BAS85-AKS

Specification

Manufacturer
AKYGA SEMI
Type of diode
Schottky switching
Case
MiniMELF glass
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.8V
Max. forward impulse current
0.3A
Reverse recovery time
4ns
Kind of package
reel, tape
Gross weight0.033 g
Certificates
See other products in this category: SMD Schottky diodes AKYGA SEMI,
*
AKS0109
5900 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs