+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT1504WH6327XTSA1

Diode: Schottky switching; SOT323; SMD; 4V; 0.11A; 100mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAT1504WH6327XTSA1
TME Symbol:
BAT1504WH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky switching
Case
SOT323
Mounting
SMD
Max. off-state voltage
4V
Load current
0.11A
Semiconductor structure
double series
Power dissipation
0.1W
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAT1504WH6327XTSA1
2240 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs