+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky switching | |
Case | SOT23 | |
Mounting | SMD | |
Max. off-state voltage | 4V | |
Load current | 0.13A | |
Semiconductor structure | double series | |
Max. forward voltage | 0.6V | |
Power dissipation | 0.15W |