+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT1804E6327HTSA1

Diode: switching; 35V; 100mA; SOT23; double series; Ufmax: 1.2V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAT1804E6327HTSA1
TME Symbol:
BAT1804E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Max. off-state voltage
35V
Load current
0.1A
Case
SOT23
Mounting
SMD
Semiconductor structure
double series
Max. forward voltage
1.2V
Kind of package
reel, tape
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BAT1804E6327HTSA1
9 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs