+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | Schottky switching | |
Case | SC90, SOD323F | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 0.25A | |
Semiconductor structure | single diode | |
Capacitance | 39pF | |
Max. forward voltage | 0.85V | |
Leakage current | 0.6mA | |
Max. forward impulse current | 2.5A | |
Reverse recovery time | 5.9ns | |
Kind of package | reel, tape | |
Power dissipation | 0.4W | |
Application | automotive industry |