+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT54WS-G3-08

Diode: Schottky switching; SOD323; SMD; 30V; 0.2A; 5ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAT54WS-G3-08
TME Symbol:
BAT54WS-G3-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOD323
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.8V
Leakage current
2µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Gross weight0.014 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BAT54WS-G3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.