+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT60BE6327HTSA1

Diode: Schottky rectifying; SOD323; SMD; 10V; 3A; 1.35W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAT60BE6327HTSA1
TME Symbol:
BAT60BE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Case
SOD323
Mounting
SMD
Max. off-state voltage
10V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Max. forward impulse current
5A
Power dissipation
1.35W
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
BAT60BE6327HTSA1
144 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs