+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB640E6327HTSA1

Diode: varicap; 30V; 20mA; SOD323; single diode; reel,tape


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BB640E6327HTSA1
TME Symbol:
BB640E6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
varicap
Max. off-state voltage
30V
Load current
20mA
Case
SOD323
Mounting
SMD
Semiconductor structure
single diode
Features of semiconductor devices
RF
Kind of package
reel, tape
Leakage current
0.2µA
Capacitance
2.8...76pF
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
BB640E6327HTSA1
775 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 21000 pcs - 0.09 USDGross price for quantities from 21000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs