+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS1031

Transistor: PNP; bipolar; 65V; 0.1A; 200mW; SOT23


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1031
TME Symbol:
BC856B-AKS

Specification

Manufacturer
AKYGA SEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Current gain
220...475
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Gross weight0.03 g
Certificates
See other products in this category: PNP SMD transistors AKYGA SEMI,
*
AKS1031
16580 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 6000 pcs - 0.01 USDGross price for quantities from 6000 pcs - 0.01 USD
Net price for quantities from 9000 pcs - 0.01 USDGross price for quantities from 9000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs