+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR133SH6327

Transistor: NPN x2; bipolar; BRT; 50V; 0.1A; 0.25W; SOT363; R1: 10kΩ


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR133SH6327
TME Symbol:
BCR133SH6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN x2
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Mounting
SMD
Frequency
130MHz
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BCR133SH6327
7803 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs