+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCR555E6327HTSA1

Transistor: PNP; bipolar; BRT; 50V; 0.5A; 0.33W; SOT23; R1: 2.2kΩ


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR555E6327HTSA1
TME Symbol:
BCR555E6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.5A
Power dissipation
0.33W
Case
SOT23
Mounting
SMD
Frequency
150MHz
Base resistor
2.2kΩ
Base-emitter resistor
10kΩ
Gross weight0.02 g
Certificates
See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BCR555E6327HTSA1
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs