+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BALLUFF | |
Type of sensor | capacitive | |
Range | 2...15mm | |
Output configuration | PNP / NO | |
Max. operating current | 0.1A | |
Kind of forehead | non-embedded | |
IP rating | IP67 | |
Switching frequency max | 100Hz | |
Connection | M12 male | |
Switch housing | M18 | |
Body material | steel | |
Number of pins | 4 | |
Manufacturer series | GLOBAL | |
Operating temperature | -25...85°C |