+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS M12B4G2-PSC40D-S04K

Sensor: capacitive; Range: 1÷4mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: BALLUFF

Manufacturer part number:
BCS M12B4G2-PSC40D-S04K
TME Symbol:
BCS00P0

Specification

Manufacturer
BALLUFF
Type of sensor
capacitive
Range
1...4mm
Output configuration
PNP / NO
Max. operating current
0.1A
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
M12 male
Switch housing
M12
Body material
steel
Number of pins
4
Manufacturer series
GLOBAL
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight27.49 g
Certificates
See other products in this category: Capacitive Sensors BALLUFF,
See other products from this series.:
*
BCS M12B4G2-PSC40D-S04K
14 in TME stock
Net price for quantities from 1 pcs - 122.14 USDGross price for quantities from 1 pcs - 122.14 USD
Net price for quantities from 4 pcs - 114.26 USDGross price for quantities from 4 pcs - 114.26 USD
Net price for quantities from 10 pcs - 106.38 USDGross price for quantities from 10 pcs - 106.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs