+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS M12B4I1-PSC40D-EP02

Sensor: capacitive; Range: 1÷4mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: BALLUFF

Manufacturer part number:
BCS M12B4I1-PSC40D-EP02
TME Symbol:
BCS00R4

Specification

Manufacturer
BALLUFF
Type of sensor
capacitive
Range
1...4mm
Output configuration
PNP / NO
Max. operating current
0.1A
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M12
Body material
steel
Manufacturer series
GLOBAL
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight62.92 g
Certificates
See other products in this category: Capacitive Sensors BALLUFF,
See other products from this series.:
*
BCS M12B4I1-PSC40D-EP02
4 in TME stock
Net price for quantities from 1 pcs - 135.07 USDGross price for quantities from 1 pcs - 135.07 USD
Net price for quantities from 5 pcs - 126.93 USDGross price for quantities from 5 pcs - 126.93 USD
Net price for quantities from 10 pcs - 117.61 USDGross price for quantities from 10 pcs - 117.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.