+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | NPN | |
Kind of transistor | Darlington | |
Collector-emitter voltage | 60V | |
Power dissipation | 0.36W | |
Case | SC59 | |
Mounting | SMD | |
Frequency | 170MHz |