+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCV48-QX

Transistor: NPN; bipolar; Darlington; 60V; 0.5A; 1.3W; SC62,SOT89


Manufacturer: NEXPERIA

Manufacturer part number:
BCV48-QX
TME Symbol:
BCV48-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
0.5A
Power dissipation
1.3W
Case
SC62, SOT89
Mounting
SMD
Kind of package
reel, tape
Frequency
220MHz
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: NPN SMD Darlington transistors NEXPERIA,
*
BCV48-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product