+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | PNP x2 | |
Polarisation | bipolar | |
Collector-emitter voltage | 30V | |
Collector current | 0.1A | |
Power dissipation | 0.25W | |
Case | SOT143B | |
Current gain | 100...250 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 100MHz | |
Semiconductor structure | common base |