+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Central Semiconductor
Manufacturer | Central Semiconductor | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 125V | |
Collector current | 0.2A | |
Case | TO18 | |
Current gain | 40 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 50MHz |