+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCX56-16

Transistor: NPN; bipolar; 80V; 1A; 500mW; SOT89


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BCX56-16
TME Symbol:
BCX56-16-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Power dissipation
0.5W
Case
SOT89
Pulsed collector current
2A
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Gross weight0.084 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors DIOTEC SEMICONDUCTOR,
*
BCX56-16
8815 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 7000 pcs - 0.04 USDGross price for quantities from 7000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 6 000 pcs