+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBD680

Transistor: PNP; bipolar; Darlington; 80V; 4A; 40W; TO126


Manufacturer: CDIL

Manufacturer part number:
TBD680
TME Symbol:
BD680-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
40W
Case
TO126
Current gain
750
Mounting
THT
Kind of package
tube
Gross weight0.634 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT Darlington transistors CDIL,
*
TBD680
6031 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs