+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFP420H6327XTSA1

Transistor: NPN; SIEGET™; bipolar; RF; 4.5V; 60mA; 0.21W; SOT343


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BFP420H6327XTSA1
TME Symbol:
BFP420H6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Technology
SIEGET™
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
4.5V
Collector current
60mA
Power dissipation
0.21W
Case
SOT343
Current gain
60...130
Mounting
SMD
Kind of package
reel, tape
Frequency
25GHz
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BFP420H6327XTSA1
4612 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs