+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFT25,215

Transistor: NPN; bipolar; RF; 5V; 6.5mA; 30mW; SOT23


Manufacturer: NXP

Manufacturer part number:
BFT25,215
TME Symbol:
BFT25.215

Specification

Manufacturer
NXP
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
5V
Collector current
6.5mA
Power dissipation
30mW
Case
SOT23
Current gain
40
Mounting
SMD
Kind of package
reel, tape
Frequency
2.3GHz
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NXP,
*
BFT25,215
102 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs